NSK 6309 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 100mm O.D

RS Stock No.: 492-2235Brand: NSKManufacturers Part No.: 6309
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

32kN

Dynamic Load Rating

53kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6309

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 20.796

BD 20.796 Each (Exc. Vat)

BD 22.876

BD 22.876 Each (inc. VAT)

NSK 6309 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 100mm O.D

BD 20.796

BD 20.796 Each (Exc. Vat)

BD 22.876

BD 22.876 Each (inc. VAT)

NSK 6309 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 100mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

32kN

Dynamic Load Rating

53kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6309

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more