NSK 6800DD Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 19mm O.D

RS Stock No.: 492-1850Brand: NSKManufacturers Part No.: 6800DD
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

840kN

Dynamic Load Rating

1.72kN

Bore Type

Parallel

Bearing Series

8 Extra Thin Section

Partial Bearing Code

6800

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

BD 7.271

BD 7.271 Each (Exc. Vat)

BD 7.998

BD 7.998 Each (inc. VAT)

NSK 6800DD Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 19mm O.D

BD 7.271

BD 7.271 Each (Exc. Vat)

BD 7.998

BD 7.998 Each (inc. VAT)

NSK 6800DD Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.271
5 - 9BD 7.007
10 - 24BD 6.831
25+BD 6.792

Technical Document

Specifications

Brand

NSK

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

840kN

Dynamic Load Rating

1.72kN

Bore Type

Parallel

Bearing Series

8 Extra Thin Section

Partial Bearing Code

6800

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals