NSK 7203BEAT85 Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D

RS Stock No.: 408-8464Brand: NSKManufacturers Part No.: 7203BEAT85
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

6.1kN

Dynamic Load Rating

11.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7203

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.466

BD 10.466 Each (Exc. Vat)

BD 11.513

BD 11.513 Each (inc. VAT)

NSK 7203BEAT85 Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D

BD 10.466

BD 10.466 Each (Exc. Vat)

BD 11.513

BD 11.513 Each (inc. VAT)

NSK 7203BEAT85 Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.466
5 - 9BD 10.153
10 - 24BD 10.104
25+BD 10.032

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

6.1kN

Dynamic Load Rating

11.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7203

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more