NSK 7205BEAT85 Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

RS Stock No.: 408-8486Brand: NSKManufacturers Part No.: 7205BEAT85
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

10.2kN

Dynamic Load Rating

17.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7205

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.524

BD 12.524 Each (Exc. Vat)

BD 13.776

BD 13.776 Each (inc. VAT)

NSK 7205BEAT85 Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

BD 12.524

BD 12.524 Each (Exc. Vat)

BD 13.776

BD 13.776 Each (inc. VAT)

NSK 7205BEAT85 Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.524
5 - 9BD 12.221
10 - 24BD 12.155
25+BD 12.072

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

10.2kN

Dynamic Load Rating

17.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7205

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more