NSK BSN4075DDUHP2B R BE4L5 Single Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 75mm O.D

RS Stock No.: 126-6958Brand: NSKManufacturers Part No.: BSN4075DDUHP2B R BE4L5
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

40mm

Outside Diameter

75mm

Race Width

34mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

88kN

Dynamic Load Rating

42kN

Bore Type

Parallel

Partial Bearing Code

BSN4075DDUHP2B

Race Type

Plain

Country of Origin

United Kingdom

Product details

Ball Screw Support Bearings - BSN Series

The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.

BSN-DT Series

The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.

Features and Benefits

• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)

Product Application Information

Ideal for use in machine tools.

Ball Screw Support Bearings

Stock information temporarily unavailable.

BD 157.157

BD 157.157 Each (Exc. Vat)

BD 172.873

BD 172.873 Each (inc. VAT)

NSK BSN4075DDUHP2B R BE4L5 Single Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 75mm O.D

BD 157.157

BD 157.157 Each (Exc. Vat)

BD 172.873

BD 172.873 Each (inc. VAT)

NSK BSN4075DDUHP2B R BE4L5 Single Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 75mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK

Inside Diameter

40mm

Outside Diameter

75mm

Race Width

34mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

88kN

Dynamic Load Rating

42kN

Bore Type

Parallel

Partial Bearing Code

BSN4075DDUHP2B

Race Type

Plain

Country of Origin

United Kingdom

Product details

Ball Screw Support Bearings - BSN Series

The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.

BSN-DT Series

The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.

Features and Benefits

• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)

Product Application Information

Ideal for use in machine tools.

Ball Screw Support Bearings