Technical Document
Specifications
Brand
NSKRail Length
95mm
Rail Width
8mm
Carriage Width
16mm
Carriage Length
24mm
Manufacturer Series
LH
Dynamic Load Rating
980N
Static Load Rating
2260N
Rail Material
Stainless Steel
Country of Origin
Japan
Product details
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
BD 51.408
BD 51.408 Each (Exc. Vat)
BD 56.549
BD 56.549 Each (inc. VAT)
1
BD 51.408
BD 51.408 Each (Exc. Vat)
BD 56.549
BD 56.549 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 51.408 |
| 5 - 9 | BD 49.346 |
| 10+ | BD 48.455 |
Technical Document
Specifications
Brand
NSKRail Length
95mm
Rail Width
8mm
Carriage Width
16mm
Carriage Length
24mm
Manufacturer Series
LH
Dynamic Load Rating
980N
Static Load Rating
2260N
Rail Material
Stainless Steel
Country of Origin
Japan
Product details
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
