NSK Linear Guides LH100395ANK2K99PN1, LH

RS Stock No.: 491-9302Brand: NSKManufacturers Part No.: LH100395ANK2K99PN1
brand-logo
View all in Linear Guides

Technical Document

Specifications

Brand

NSK

Rail Length

395mm

Rail Width

10mm

Carriage Width

20mm

Carriage Length

31mm

Manufacturer Series

LH

Dynamic Load Rating

1860N

Static Load Rating

3920N

Rail Material

Carbon Steel

Country of Origin

Japan

Product details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

You may be interested in
NSK Linear Guides LH080095ANK1K99PN1, LH
BD 54.903Each (Exc. Vat)
Stock information temporarily unavailable.

BD 130.515

BD 130.515 Each (Exc. Vat)

BD 143.567

BD 143.567 Each (inc. VAT)

NSK Linear Guides LH100395ANK2K99PN1, LH

BD 130.515

BD 130.515 Each (Exc. Vat)

BD 143.567

BD 143.567 Each (inc. VAT)

NSK Linear Guides LH100395ANK2K99PN1, LH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NSK Linear Guides LH080095ANK1K99PN1, LH
BD 54.903Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK

Rail Length

395mm

Rail Width

10mm

Carriage Width

20mm

Carriage Length

31mm

Manufacturer Series

LH

Dynamic Load Rating

1860N

Static Load Rating

3920N

Rail Material

Carbon Steel

Country of Origin

Japan

Product details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

You may be interested in
NSK Linear Guides LH080095ANK1K99PN1, LH
BD 54.903Each (Exc. Vat)