Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK N1S Series, N1S150600LCNE01 =N/P KPCZ85, Linear Guide Rail 15mm width 600mm Length

RS Stock No.: 849-8733Brand: NSKManufacturers Part No.: N1S150600LCNE01 =N/P KPCZ85
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

600mm

Manufacturer Series

N1S

Material

Carbon Steel

Dynamic Load Rating

5750 N@ 100 km

Static Load Rating

9100N

Country of Origin

Korea, Republic Of

Product details

NS Series Compact Linear Guides

NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.

You may be interested in
Stock information temporarily unavailable.

BD 143.836

BD 143.836 Each (Exc. Vat)

BD 158.220

BD 158.220 Each (inc. VAT)

NSK N1S Series, N1S150600LCNE01 =N/P KPCZ85, Linear Guide Rail 15mm width 600mm Length

BD 143.836

BD 143.836 Each (Exc. Vat)

BD 158.220

BD 158.220 Each (inc. VAT)

NSK N1S Series, N1S150600LCNE01 =N/P KPCZ85, Linear Guide Rail 15mm width 600mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 143.836
5 - 9BD 142.532
10+BD 141.141
You may be interested in

Technical Document

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

600mm

Manufacturer Series

N1S

Material

Carbon Steel

Dynamic Load Rating

5750 N@ 100 km

Static Load Rating

9100N

Country of Origin

Korea, Republic Of

Product details

NS Series Compact Linear Guides

NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.

You may be interested in