Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
500kg
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Zinc Plated Steel
Diameter
40mm
Height
81mm
Country of Origin
United Kingdom
Product details
Lightweight Duty
Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot
BD 6.384
BD 1.596 Each (In a Pack of 4) (Exc. Vat)
BD 7.022
BD 1.756 Each (In a Pack of 4) (inc. VAT)
4
BD 6.384
BD 1.596 Each (In a Pack of 4) (Exc. Vat)
BD 7.022
BD 1.756 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | BD 1.596 | BD 6.384 |
20 - 36 | BD 1.570 | BD 6.279 |
40+ | BD 1.549 | BD 6.195 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
500kg
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Zinc Plated Steel
Diameter
40mm
Height
81mm
Country of Origin
United Kingdom
Product details
Lightweight Duty
Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot