Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 686-761Brand: Nu-Tech EngineeringManufacturers Part No.: A040/014
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

500kg

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Height

61mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot

Stock information temporarily unavailable.

BD 6.336

BD 6.336 1 Pack of 4 (Exc. Vat)

BD 6.970

BD 6.970 1 Pack of 4 (inc. VAT)

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle

BD 6.336

BD 6.336 1 Pack of 4 (Exc. Vat)

BD 6.970

BD 6.970 1 Pack of 4 (inc. VAT)

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.336
5 - 9BD 6.254
10+BD 6.176

Technical Document

Specifications

Static Load Capacity

500kg

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Height

61mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot