Nu-Tech Engineering M16 Steel Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 223-4609Brand: Nu-Tech EngineeringManufacturers Part No.: A070/008
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

10°

Foot Material

Steel

Base Material

Nickel Plated Steel

Height

239mm

Country of Origin

United Kingdom

Product details

Steel - Nickel Plated

Heavy duty levelling feet manufactured from mild steel with a nickel plate finish

Stock information temporarily unavailable.

BD 26.582

BD 26.582 Each (Exc. Vat)

BD 29.240

BD 29.240 Each (inc. VAT)

Nu-Tech Engineering M16 Steel Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

BD 26.582

BD 26.582 Each (Exc. Vat)

BD 29.240

BD 29.240 Each (inc. VAT)

Nu-Tech Engineering M16 Steel Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.582
5 - 9BD 26.218
10+BD 25.817

Technical Document

Specifications

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

10°

Foot Material

Steel

Base Material

Nickel Plated Steel

Height

239mm

Country of Origin

United Kingdom

Product details

Steel - Nickel Plated

Heavy duty levelling feet manufactured from mild steel with a nickel plate finish