Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 600kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 183-751Brand: Nu-Tech EngineeringManufacturers Part No.: A080/004
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

600kg

Thread Size

M10

Thread Length

75mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

100mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

Stock information temporarily unavailable.

BD 11.984

BD 11.984 Each (Exc. Vat)

BD 13.182

BD 13.182 Each (inc. VAT)

Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 600kg Static Load Capacity 10° Tilt Angle

BD 11.984

BD 11.984 Each (Exc. Vat)

BD 13.182

BD 13.182 Each (inc. VAT)

Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 600kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.984
5 - 9BD 11.842
10+BD 11.654

Technical Document

Specifications

Static Load Capacity

600kg

Thread Size

M10

Thread Length

75mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

100mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries