Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 183-773Brand: Nu-Tech EngineeringManufacturers Part No.: A080/006
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

2000kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

189mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

Stock information temporarily unavailable.

BD 30.692

BD 30.692 Each (Exc. Vat)

BD 33.761

BD 33.761 Each (inc. VAT)

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

BD 30.692

BD 30.692 Each (Exc. Vat)

BD 33.761

BD 33.761 Each (inc. VAT)

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.692
5 - 9BD 30.250
10+BD 29.783

Technical Document

Specifications

Static Load Capacity

2000kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

189mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries