Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 328-9335Brand: Nu-Tech EngineeringManufacturers Part No.: A080/012
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

4000kg

Thread Size

M24

Thread Length

200mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

256mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

Stock information temporarily unavailable.

BD 61.748

BD 61.748 Each (Exc. Vat)

BD 67.923

BD 67.923 Each (inc. VAT)

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle

BD 61.748

BD 61.748 Each (Exc. Vat)

BD 67.923

BD 67.923 Each (inc. VAT)

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 61.748
5 - 9BD 60.896
10+BD 60.005

Technical Document

Specifications

Static Load Capacity

4000kg

Thread Size

M24

Thread Length

200mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

256mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries