Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M16
Thread Length
150mm
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Nickel Plated Steel
Height
186mm
Country of Origin
United Kingdom
Product details
Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
BD 13.739
BD 13.739 Each (Exc. Vat)
BD 15.113
BD 15.113 Each (inc. VAT)
1
BD 13.739
BD 13.739 Each (Exc. Vat)
BD 15.113
BD 15.113 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.739 |
5 - 9 | BD 13.585 |
10+ | BD 13.409 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M16
Thread Length
150mm
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Nickel Plated Steel
Height
186mm
Country of Origin
United Kingdom
Product details
Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases