Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M16
Thread Length
75mm
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Nickel Plated Steel
Height
111mm
Country of Origin
United Kingdom
Product details
Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases
BD 9.972
BD 9.972 Each (Exc. Vat)
BD 10.969
BD 10.969 Each (inc. VAT)
1
BD 9.972
BD 9.972 Each (Exc. Vat)
BD 10.969
BD 10.969 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.972 |
5 - 9 | BD 9.840 |
10+ | BD 9.691 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M16
Thread Length
75mm
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Nickel Plated Steel
Height
111mm
Country of Origin
United Kingdom
Product details
Mild Steel Polyamide
Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases