Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 350kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 434-3216Brand: Nu-Tech EngineeringManufacturers Part No.: A105/001
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

350kg

Thread Size

M10

Thread Length

50mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

75mm

Country of Origin

United Kingdom

Product details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines

Stock information temporarily unavailable.

BD 9.356

BD 9.356 Each (Exc. Vat)

BD 10.292

BD 10.292 Each (inc. VAT)

Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 350kg Static Load Capacity 3.5° Tilt Angle

BD 9.356

BD 9.356 Each (Exc. Vat)

BD 10.292

BD 10.292 Each (inc. VAT)

Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 350kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.356
5 - 9BD 9.212
10+BD 9.053

Technical Document

Specifications

Static Load Capacity

350kg

Thread Size

M10

Thread Length

50mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

75mm

Country of Origin

United Kingdom

Product details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines