Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
750kg
Thread Size
M16
Thread Length
150mm
Tilt Angle
3.5°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Diameter
75mm
Height
183mm
Country of Origin
United Kingdom
Product details
S/Steel Bolt-down Levelling Feet
Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud
BD 15.422
BD 15.422 Each (Exc. Vat)
BD 16.964
BD 16.964 Each (inc. VAT)
1
BD 15.422
BD 15.422 Each (Exc. Vat)
BD 16.964
BD 16.964 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.422 |
5 - 9 | BD 15.208 |
10+ | BD 14.982 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
750kg
Thread Size
M16
Thread Length
150mm
Tilt Angle
3.5°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Diameter
75mm
Height
183mm
Country of Origin
United Kingdom
Product details
S/Steel Bolt-down Levelling Feet
Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud