Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 139-016Brand: Nu-Tech EngineeringManufacturers Part No.: A205/011
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

1000kg

Thread Size

M20

Thread Length

100mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

191mm

Country of Origin

United Kingdom

Product details

S/Steel Bolt-down Levelling Feet

Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud

Stock information temporarily unavailable.

BD 23.716

BD 23.716 Each (Exc. Vat)

BD 26.088

BD 26.088 Each (inc. VAT)

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

BD 23.716

BD 23.716 Each (Exc. Vat)

BD 26.088

BD 26.088 Each (inc. VAT)

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 23.716
5 - 9BD 23.397
10+BD 23.056

Technical Document

Specifications

Static Load Capacity

1000kg

Thread Size

M20

Thread Length

100mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

191mm

Country of Origin

United Kingdom

Product details

S/Steel Bolt-down Levelling Feet

Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud