Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Thread Size
M24
Thread Length
200mm
Tilt Angle
3.5°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
293mm
Country of Origin
United Kingdom
Product details
S/Steel Bolt-down Levelling Feet
Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud
BD 34.562
BD 34.562 Each (Exc. Vat)
BD 38.018
BD 38.018 Each (inc. VAT)
1
BD 34.562
BD 34.562 Each (Exc. Vat)
BD 38.018
BD 38.018 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.562 |
5 - 9 | BD 34.166 |
10+ | BD 33.737 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Thread Size
M24
Thread Length
200mm
Tilt Angle
3.5°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
293mm
Country of Origin
United Kingdom
Product details
S/Steel Bolt-down Levelling Feet
Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud