Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
600kg
Thread Size
M10
Thread Length
80mm
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
92mm
Country of Origin
United Kingdom
Product details
S/Steel Low Profile Fixed Stud
304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries
BD 9.977
BD 9.977 Each (Exc. Vat)
BD 10.975
BD 10.975 Each (inc. VAT)
1
BD 9.977
BD 9.977 Each (Exc. Vat)
BD 10.975
BD 10.975 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.977 |
5 - 9 | BD 9.828 |
10+ | BD 9.674 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
600kg
Thread Size
M10
Thread Length
80mm
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
92mm
Country of Origin
United Kingdom
Product details
S/Steel Low Profile Fixed Stud
304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries