Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering M10 60mm Dia. Powder Coated Adjustable Foot, 95kg Static Load Capacity

RS Stock No.: 405-2651Brand: Nu-Tech EngineeringManufacturers Part No.: A310/004
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

95kg

Thread Size

M10

Thread Length

100mm

Foot Material

Powder Coated

Base Material

Nickel Plated Steel

Diameter

60mm

Height

117mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering M10 60mm Dia. Powder Coated Adjustable Foot, 95kg Static Load Capacity

P.O.A.

Nu-Tech Engineering M10 60mm Dia. Powder Coated Adjustable Foot, 95kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Static Load Capacity

95kg

Thread Size

M10

Thread Length

100mm

Foot Material

Powder Coated

Base Material

Nickel Plated Steel

Diameter

60mm

Height

117mm

Country of Origin

United Kingdom