Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK Plug

RS Stock No.: 174-7931Brand: NumaticManufacturers Part No.: HVR160
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Numatic

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dry Vacuuming

Supply Voltage

230V ac

Battery Powered

No

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Dry

Cable Length

10m

Dry Capacity

6L

Power Rating

620W

Plug Type

Type G - British 3-pin

Colour

Red

Model Number

Henry Hoover HVR160

Includes

Combination Floor Tool, Crevice Tool (32mm), Double Taper Hose/Tool Adaptor (32mm), Flo Max Conical Hose (2.4m), Hepaflo Dust Bags, Slide on Brush for Upholstery Nozzle, Soft Dusting Brush (32mm), Stainless Steel Extension Tube (32mm), Stainless Steel Tub

Height

315mm

Width

340mm

Depth

345mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 167.866

BD 167.866 Each (Exc. Vat)

BD 184.653

BD 184.653 Each (inc. VAT)

Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK Plug

BD 167.866

BD 167.866 Each (Exc. Vat)

BD 184.653

BD 184.653 Each (inc. VAT)

Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Numatic

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dry Vacuuming

Supply Voltage

230V ac

Battery Powered

No

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Dry

Cable Length

10m

Dry Capacity

6L

Power Rating

620W

Plug Type

Type G - British 3-pin

Colour

Red

Model Number

Henry Hoover HVR160

Includes

Combination Floor Tool, Crevice Tool (32mm), Double Taper Hose/Tool Adaptor (32mm), Flo Max Conical Hose (2.4m), Hepaflo Dust Bags, Slide on Brush for Upholstery Nozzle, Soft Dusting Brush (32mm), Stainless Steel Extension Tube (32mm), Stainless Steel Tub

Height

315mm

Width

340mm

Depth

345mm

Country of Origin

United Kingdom