Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

RS Stock No.: 223-8471Brand: Nuvotem TalemaManufacturers Part No.: 0015P1-2-012K
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

630mA

Height

31mm

Weight

350g

Diameter

60mm

Dimensions

62.4 (Dia.) x 34.5mm

Fixing Hole Diameter

M5

Country of Origin

Czech Republic

Product details

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

BD 21.610

BD 21.610 Each (Exc. Vat)

BD 23.771

BD 23.771 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

BD 21.610

BD 21.610 Each (Exc. Vat)

BD 23.771

BD 23.771 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 15VA 2 Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 21.610
10 - 24BD 20.812
25 - 49BD 19.063
50 - 74BD 17.254
75+BD 15.378

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

630mA

Height

31mm

Weight

350g

Diameter

60mm

Dimensions

62.4 (Dia.) x 34.5mm

Fixing Hole Diameter

M5

Country of Origin

Czech Republic

Product details

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA