Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output

RS Stock No.: 223-7967Brand: Nuvotem TalemaManufacturers Part No.: 0080P1-2-012
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

3.33A

Height

38mm

Weight

900g

Diameter

93mm

Dimensions

93 (Dia.) x 38mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Isolation Voltage

4.5kV ac

Minimum Temperature

0°C

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Stock information temporarily unavailable.

BD 29.782

BD 29.782 Each (Exc. Vat)

BD 32.760

BD 32.760 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output

BD 29.782

BD 29.782 Each (Exc. Vat)

BD 32.760

BD 32.760 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 29.782
10 - 24BD 28.760
25 - 49BD 26.504
50 - 74BD 24.184
75+BD 21.774

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

3.33A

Height

38mm

Weight

900g

Diameter

93mm

Dimensions

93 (Dia.) x 38mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Isolation Voltage

4.5kV ac

Minimum Temperature

0°C

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558