Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
225VA
Number of Outputs
2
Secondary Current
9.38A
Height
52mm
Weight
1.9kg
Diameter
126mm
Dimensions
125.8 (Dia.) x 52.4mm
Minimum Operating Frequency
48Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Fixing Hole Diameter
M6
Maximum Temperature
+40°C
Country of Origin
Czech Republic
Product details
Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL94-V0
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
BD 61.534
BD 61.534 Each (Exc. Vat)
BD 67.687
BD 67.687 Each (inc. VAT)
1
BD 61.534
BD 61.534 Each (Exc. Vat)
BD 67.687
BD 67.687 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 61.534 |
| 10 - 24 | BD 59.494 |
| 25 - 49 | BD 55.016 |
| 50 - 74 | BD 50.374 |
| 75+ | BD 45.573 |
Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
225VA
Number of Outputs
2
Secondary Current
9.38A
Height
52mm
Weight
1.9kg
Diameter
126mm
Dimensions
125.8 (Dia.) x 52.4mm
Minimum Operating Frequency
48Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Fixing Hole Diameter
M6
Maximum Temperature
+40°C
Country of Origin
Czech Republic
Product details
Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL94-V0
