Nuvotem Talema 230V ac, 2 x 25V ac Toroidal Transformer, 300VA 2 Output

RS Stock No.: 223-8207Brand: Nuvotem TalemaManufacturers Part No.: 0300P1-2-025
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

300VA

Number of Outputs

2

Secondary Current

6A

Height

58mm

Weight

2.3kg

Diameter

115mm

Dimensions

115 (Dia.) x 58mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Country of Origin

Czech Republic

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Stock information temporarily unavailable.

BD 58.399

BD 58.399 Each (Exc. Vat)

BD 64.239

BD 64.239 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 25V ac Toroidal Transformer, 300VA 2 Output

BD 58.399

BD 58.399 Each (Exc. Vat)

BD 64.239

BD 64.239 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 25V ac Toroidal Transformer, 300VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

300VA

Number of Outputs

2

Secondary Current

6A

Height

58mm

Weight

2.3kg

Diameter

115mm

Dimensions

115 (Dia.) x 58mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Country of Origin

Czech Republic

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558