Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema 230V ac, 2 x 35V ac Toroidal Transformer, 500VA 2 Output

RS Stock No.: 223-8910Brand: Nuvotem TalemaManufacturers Part No.: 0500P1-2-035K
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 35V ac

Power Rating

500VA

Number of Outputs

2

Secondary Current

7.14A

Height

60mm

Weight

4kg

Diameter

136mm

Dimensions

147.1 (Dia.) x 64.7mm

Fixing Hole Diameter

M8

Country of Origin

Czech Republic

Product details

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Stock information temporarily unavailable.

BD 99.962

BD 99.962 Each (Exc. Vat)

BD 109.958

BD 109.958 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 35V ac Toroidal Transformer, 500VA 2 Output

BD 99.962

BD 99.962 Each (Exc. Vat)

BD 109.958

BD 109.958 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 35V ac Toroidal Transformer, 500VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 99.962
10 - 24BD 96.750
25 - 49BD 89.694
50 - 74BD 82.384
75+BD 74.828

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 35V ac

Power Rating

500VA

Number of Outputs

2

Secondary Current

7.14A

Height

60mm

Weight

4kg

Diameter

136mm

Dimensions

147.1 (Dia.) x 64.7mm

Fixing Hole Diameter

M8

Country of Origin

Czech Republic

Product details

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA