Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 100VA 1 Output

RS Stock No.: 361-6210Brand: Nuvotem TalemaManufacturers Part No.: 58-0100-012-D
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Number of Outputs

1

Secondary Current

8.333A

Height

52mm

Weight

1kg

Diameter

93mm

Dimensions

93 (Dia.) x 52mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Stock information temporarily unavailable.

BD 45.171

BD 45.171 Each (Exc. Vat)

BD 49.688

BD 49.688 Each (inc. VAT)

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 100VA 1 Output

BD 45.171

BD 45.171 Each (Exc. Vat)

BD 49.688

BD 49.688 Each (inc. VAT)

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 100VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 45.171
10 - 24BD 43.549
25 - 49BD 39.994
50 - 74BD 36.314
75+BD 32.508

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Number of Outputs

1

Secondary Current

8.333A

Height

52mm

Weight

1kg

Diameter

93mm

Dimensions

93 (Dia.) x 52mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415