Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nuvotem Talema 115 V ac, 230 V ac, 2 x 7V ac Toroidal Transformer, 10VA 2 Output

RS Stock No.: 223-9250Brand: Nuvotem TalemaManufacturers Part No.: 70040K
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 7V ac

Power Rating

10VA

Number of Outputs

2

Secondary Current

714mA

Weight

252g

Dimensions

55 x 55 x 26mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Country of Origin

India

Product details

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.602

BD 11.602 Each (Exc. Vat)

BD 12.762

BD 12.762 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 7V ac Toroidal Transformer, 10VA 2 Output

BD 11.602

BD 11.602 Each (Exc. Vat)

BD 12.762

BD 12.762 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 7V ac Toroidal Transformer, 10VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.602
10 - 24BD 11.177
25 - 49BD 10.258
50 - 74BD 9.303
75+BD 8.311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 7V ac

Power Rating

10VA

Number of Outputs

2

Secondary Current

714mA

Weight

252g

Dimensions

55 x 55 x 26mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Country of Origin

India

Product details

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more