Nuvotem Talema 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 15VA 2 Output

RS Stock No.: 257-4890Brand: Nuvotem TalemaManufacturers Part No.: 91223-P2S2
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

830mA

Height

31mm

Weight

300g

Diameter

60mm

Dimensions

60 (Dia.) x 31mm

Product details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

BD 16.313

BD 16.313 Each (Exc. Vat)

BD 17.944

BD 17.944 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 15VA 2 Output

BD 16.313

BD 16.313 Each (Exc. Vat)

BD 17.944

BD 17.944 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 15VA 2 Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 16.313
10 - 24BD 15.719
25 - 49BD 14.421
50 - 74BD 13.074
75+BD 11.676

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

830mA

Height

31mm

Weight

300g

Diameter

60mm

Dimensions

60 (Dia.) x 31mm

Product details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558