Nuvotem Talema 230V ac, 11.8V ac Toroidal Transformer, 50VA 1 Output

RS Stock No.: 257-4834Brand: Nuvotem TalemaManufacturers Part No.: 91931-P1S1
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

50VA

Number of Outputs

1

Height

33mm

Weight

650g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Isolation Voltage

5kV ac

Maximum Temperature

+40°C

Country of Origin

Czech Republic

Product details

Open Style with Leads 230Vac Primary, 11.8Vac Secondary, Toroidal Lighting Transformers

Primary incorporates an auto-reset thermal switch, rated at 120° ±5°C
Double insulated primary leads
100% electrical and flash tested
Extremely low level of radiated magnetic field
Very low induced noise (hum)

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

You may be interested in
Stock information temporarily unavailable.

BD 15.318

BD 15.318 Each (Exc. Vat)

BD 16.850

BD 16.850 Each (inc. VAT)

Nuvotem Talema 230V ac, 11.8V ac Toroidal Transformer, 50VA 1 Output

BD 15.318

BD 15.318 Each (Exc. Vat)

BD 16.850

BD 16.850 Each (inc. VAT)

Nuvotem Talema 230V ac, 11.8V ac Toroidal Transformer, 50VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

50VA

Number of Outputs

1

Height

33mm

Weight

650g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Isolation Voltage

5kV ac

Maximum Temperature

+40°C

Country of Origin

Czech Republic

Product details

Open Style with Leads 230Vac Primary, 11.8Vac Secondary, Toroidal Lighting Transformers

Primary incorporates an auto-reset thermal switch, rated at 120° ±5°C
Double insulated primary leads
100% electrical and flash tested
Extremely low level of radiated magnetic field
Very low induced noise (hum)

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

You may be interested in