Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 160VA 2 Output

RS Stock No.: 257-5174Brand: Nuvotem TalemaManufacturers Part No.: 91961-P2S2
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

3.2A

Height

42mm

Weight

1.5kg

Diameter

105mm

Dimensions

105 (Dia.) x 42mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Country of Origin

Czech Republic

Product details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Stock information temporarily unavailable.

BD 51.106

BD 51.106 Each (Exc. Vat)

BD 56.217

BD 56.217 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 160VA 2 Output

BD 51.106

BD 51.106 Each (Exc. Vat)

BD 56.217

BD 56.217 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 160VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 51.106
10 - 24BD 49.346
25 - 49BD 45.496
50 - 74BD 41.503
75+BD 37.378

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

3.2A

Height

42mm

Weight

1.5kg

Diameter

105mm

Dimensions

105 (Dia.) x 42mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Country of Origin

Czech Republic

Product details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558