Nuvotem Talema AC-1 Series Current Transformer, 75A Input, 75:1

RS Stock No.: 729-5514Brand: Nuvotem TalemaManufacturers Part No.: AC-1075
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

75:1

Series

AC-1

Input Current

75A

Overall Width

20.6mm

Overall Depth

38.1mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

38.1 x 15.9 x 38.1 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers

BD 3.580

BD 3.580 Each (Exc. Vat)

BD 3.938

BD 3.938 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 75A Input, 75:1

BD 3.580

BD 3.580 Each (Exc. Vat)

BD 3.938

BD 3.938 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 75A Input, 75:1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Ratio

75:1

Series

AC-1

Input Current

75A

Overall Width

20.6mm

Overall Depth

38.1mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

38.1 x 15.9 x 38.1 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers