Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
15:1
Series
AS-1
Input Current
15A
Overall Width
20.4mm
Overall Depth
9.53mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 20.4 x 9.53 mm
Country of Origin
India
Product details
Current Sense, Toroidal - 20-200kHz
Nuvotem Talema presents the AS Series of current sensors designed to control, monitor, or measure ac currents. Fully encapsulated for optimal mounting to printed circuit boards, these current sensors serve as feedback elements between output and pulse control circuitry, providing accurate regulation of switch mode power supplies. They can also be used to detect motor current load/overload, and have various other applications including in lighting and instrumentation.
AS Series sensors give optimum performance over the designated current and frequency range.
Low Cost Current Sense Transformers
BD 1.380
BD 1.380 Each (Exc. Vat)
BD 1.518
BD 1.518 Each (inc. VAT)
1
BD 1.380
BD 1.380 Each (Exc. Vat)
BD 1.518
BD 1.518 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.380 |
10 - 24 | BD 1.326 |
25 - 49 | BD 1.204 |
50 - 74 | BD 1.089 |
75+ | BD 0.957 |
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
15:1
Series
AS-1
Input Current
15A
Overall Width
20.4mm
Overall Depth
9.53mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 20.4 x 9.53 mm
Country of Origin
India
Product details
Current Sense, Toroidal - 20-200kHz
Nuvotem Talema presents the AS Series of current sensors designed to control, monitor, or measure ac currents. Fully encapsulated for optimal mounting to printed circuit boards, these current sensors serve as feedback elements between output and pulse control circuitry, providing accurate regulation of switch mode power supplies. They can also be used to detect motor current load/overload, and have various other applications including in lighting and instrumentation.
AS Series sensors give optimum performance over the designated current and frequency range.