Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nuvotem Talema AZ Series Current Transformer, 40A Input, 40:1, ±150 A Output

RS Stock No.: 775-4903Brand: Nuvotem TalemaManufacturers Part No.: AZ-0750
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

40:1

Series

AZ

Input Current

40A

Output Current

±150 A

Overall Height

23mm

Overall Width

35mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Flying Lead

Dimensions

19.0 x 11.5 x 21.5 mm

Country of Origin

India

Product details

Cable primary flying lead current transformer

Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs

Low Cost Current Sense Transformers

You may be interested in
Stock information temporarily unavailable.

BD 3.638

BD 3.638 Each (Exc. Vat)

BD 4.002

BD 4.002 Each (inc. VAT)

Nuvotem Talema AZ Series Current Transformer, 40A Input, 40:1, ±150 A Output

BD 3.638

BD 3.638 Each (Exc. Vat)

BD 4.002

BD 4.002 Each (inc. VAT)

Nuvotem Talema AZ Series Current Transformer, 40A Input, 40:1, ±150 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.638
10 - 24BD 3.491
25 - 49BD 3.187
50 - 74BD 2.866
75+BD 2.541
You may be interested in

Technical Document

Specifications

Current Ratio

40:1

Series

AZ

Input Current

40A

Output Current

±150 A

Overall Height

23mm

Overall Width

35mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Flying Lead

Dimensions

19.0 x 11.5 x 21.5 mm

Country of Origin

India

Product details

Cable primary flying lead current transformer

Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs

Low Cost Current Sense Transformers

You may be interested in