IL711-2E NVE, 2-Channel Digital Isolator, 2.5 kVrms

RS Stock No.: 148-795Brand: NVEManufacturers Part No.: IL711-2E
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

NVE

Number of Channels

2

Maximum Forward Voltage

7V

Maximum Input Current

15 μA

Isolation Voltage

2.5 kVrms

Rise Time

4ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.2mm

Depth

6.6mm

Width

3.81mm

Product details

IL711 / IL712 Series 2-channel Digital Isolators

NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators

Digital Isolators, NVE

Stock information temporarily unavailable.

BD 4.653

BD 4.653 Each (Exc. Vat)

BD 5.118

BD 5.118 Each (inc. VAT)

IL711-2E NVE, 2-Channel Digital Isolator, 2.5 kVrms
Select packaging type

BD 4.653

BD 4.653 Each (Exc. Vat)

BD 5.118

BD 5.118 Each (inc. VAT)

IL711-2E NVE, 2-Channel Digital Isolator, 2.5 kVrms
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.653
10 - 49BD 4.169
50 - 99BD 4.026
100+BD 3.982

Technical Document

Specifications

Brand

NVE

Number of Channels

2

Maximum Forward Voltage

7V

Maximum Input Current

15 μA

Isolation Voltage

2.5 kVrms

Rise Time

4ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.2mm

Depth

6.6mm

Width

3.81mm

Product details

IL711 / IL712 Series 2-channel Digital Isolators

NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators

Digital Isolators, NVE