nVent CADDY Steel M8 Captive Nut 315025

RS Stock No.: 277-6579Brand: nVent CADDYManufacturers Part No.: 315025
brand-logo
View all in Captive Nuts

Technical Document

Specifications

Thread Size

M8

Dimensions

8mm

Material

Steel

Finish

Galvanised

Country of Origin

China

Stock information temporarily unavailable.

BD 136.846

BD 136.846 1 Box of 100 (Exc. Vat)

BD 150.531

BD 150.531 1 Box of 100 (inc. VAT)

nVent CADDY Steel M8 Captive Nut 315025

BD 136.846

BD 136.846 1 Box of 100 (Exc. Vat)

BD 150.531

BD 150.531 1 Box of 100 (inc. VAT)

nVent CADDY Steel M8 Captive Nut 315025
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Dimensions

8mm

Material

Steel

Finish

Galvanised

Country of Origin

China