Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent CADDY Galvanised Steel Beam Clamp, Fits Channel Size 13mm

RS Stock No.: 277-6602Brand: nVent CADDYManufacturers Part No.: 570430
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Clamp Type

Beam Clamp

Fits Channel Size

13mm

Finish

Galvanised

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 658.350

BD 26.334 Each (In a Pack of 25) (Exc. Vat)

BD 724.185

BD 28.967 Each (In a Pack of 25) (inc. VAT)

nVent CADDY Galvanised Steel Beam Clamp, Fits Channel Size 13mm

BD 658.350

BD 26.334 Each (In a Pack of 25) (Exc. Vat)

BD 724.185

BD 28.967 Each (In a Pack of 25) (inc. VAT)

nVent CADDY Galvanised Steel Beam Clamp, Fits Channel Size 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clamp Type

Beam Clamp

Fits Channel Size

13mm

Finish

Galvanised

Material

Steel

Country of Origin

China