nVent CADDY Galvanised Cast Iron Beam Clamp, 254.9kg Holding Weight, Fits Channel Size 18mm

RS Stock No.: 277-6591Brand: nVent CADDYManufacturers Part No.: 389500
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

254.9kg

Fits Channel Size

18mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany

Stock information temporarily unavailable.

BD 405.652

BD 405.652 1 Box of 100 (Exc. Vat)

BD 446.217

BD 446.217 1 Box of 100 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 254.9kg Holding Weight, Fits Channel Size 18mm

BD 405.652

BD 405.652 1 Box of 100 (Exc. Vat)

BD 446.217

BD 446.217 1 Box of 100 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 254.9kg Holding Weight, Fits Channel Size 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

254.9kg

Fits Channel Size

18mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany