Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent CADDY Galvanised Cast Iron Beam Clamp, 254.9kg Holding Weight, Fits Channel Size 20mm

RS Stock No.: 277-6592Brand: nVent CADDYManufacturers Part No.: 389510
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

254.9kg

Fits Channel Size

20mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany

Stock information temporarily unavailable.

BD 427.256

BD 427.256 1 Box of 100 (Exc. Vat)

BD 469.982

BD 469.982 1 Box of 100 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 254.9kg Holding Weight, Fits Channel Size 20mm

BD 427.256

BD 427.256 1 Box of 100 (Exc. Vat)

BD 469.982

BD 469.982 1 Box of 100 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 254.9kg Holding Weight, Fits Channel Size 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

254.9kg

Fits Channel Size

20mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany