nVent CADDY Galvanised Cast Iron Beam Clamp, 356.9kg Holding Weight, Fits Channel Size 26mm

RS Stock No.: 277-6593Brand: nVent CADDYManufacturers Part No.: 389520
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

356.9kg

Fits Channel Size

26mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany

Stock information temporarily unavailable.

BD 431.128

BD 431.128 1 Box of 80 (Exc. Vat)

BD 474.241

BD 474.241 1 Box of 80 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 356.9kg Holding Weight, Fits Channel Size 26mm

BD 431.128

BD 431.128 1 Box of 80 (Exc. Vat)

BD 474.241

BD 474.241 1 Box of 80 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 356.9kg Holding Weight, Fits Channel Size 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

356.9kg

Fits Channel Size

26mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany