Technical Document
Specifications
Brand
nVent CADDYFlange Thickness
8 → 14 mm
Material
Steel
Cable Diameter Maximum
14mm
Cable Diameter Minimum
8mm
Flange Thickness Maximum
14mm
Country of Origin
United States
Stock information temporarily unavailable.
BD 114.521
BD 114.521 1 Box of 100 (Exc. Vat)
BD 125.973
BD 125.973 1 Box of 100 (inc. VAT)
nVent CADDY Flange Adapter Kit 170030 8 → 14 mm
1
BD 114.521
BD 114.521 1 Box of 100 (Exc. Vat)
BD 125.973
BD 125.973 1 Box of 100 (inc. VAT)
nVent CADDY Flange Adapter Kit 170030 8 → 14 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent CADDYFlange Thickness
8 → 14 mm
Material
Steel
Cable Diameter Maximum
14mm
Cable Diameter Minimum
8mm
Flange Thickness Maximum
14mm
Country of Origin
United States