Technical Document
Specifications
Brand
nVent CADDYFlange Thickness
14 → 20 mm
Material
Steel
Cable Diameter Maximum
20mm
Cable Diameter Minimum
14mm
Flange Thickness Maximum
20mm
Country of Origin
United States
Stock information temporarily unavailable.
BD 120.263
BD 120.263 1 Box of 100 (Exc. Vat)
BD 132.289
BD 132.289 1 Box of 100 (inc. VAT)
nVent CADDY Flange Adapter Kit 170040 14 → 20 mm
1
BD 120.263
BD 120.263 1 Box of 100 (Exc. Vat)
BD 132.289
BD 132.289 1 Box of 100 (inc. VAT)
nVent CADDY Flange Adapter Kit 170040 14 → 20 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent CADDYFlange Thickness
14 → 20 mm
Material
Steel
Cable Diameter Maximum
20mm
Cable Diameter Minimum
14mm
Flange Thickness Maximum
20mm
Country of Origin
United States