Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent CADDY Steel Wire Rope 196046, 50m

RS Stock No.: 277-6552Brand: nVent CADDYManufacturers Part No.: SLK15L50MPACK
brand-logo
View all in Rope

Technical Document

Specifications

Material

Steel

Diameter

1.5 mm

Length

50m

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 71.206

BD 71.206 Each (Exc. Vat)

BD 78.327

BD 78.327 Each (inc. VAT)

nVent CADDY Steel Wire Rope 196046, 50m

BD 71.206

BD 71.206 Each (Exc. Vat)

BD 78.327

BD 78.327 Each (inc. VAT)

nVent CADDY Steel Wire Rope 196046, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Diameter

1.5 mm

Length

50m

Country of Origin

Netherlands