Technical Document
Specifications
Brand
nVent ERICOConductor Material
Copper
Cross Sectional Area
6 mm²
Current Rating
45 A
Length
5.91in
Standards Met
RoHS
Series
BJ Round Braid
Country of Origin
France
BD 1.864
BD 1.864 Each (Exc. Vat)
BD 2.050
BD 2.050 Each (inc. VAT)
nVent ERICO BJ Round Braid Braided Wire, 5.91in, 45 A, RoHS
1
BD 1.864
BD 1.864 Each (Exc. Vat)
BD 2.050
BD 2.050 Each (inc. VAT)
nVent ERICO BJ Round Braid Braided Wire, 5.91in, 45 A, RoHS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent ERICOConductor Material
Copper
Cross Sectional Area
6 mm²
Current Rating
45 A
Length
5.91in
Standards Met
RoHS
Series
BJ Round Braid
Country of Origin
France