Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent ERICO Cadweld Graphite Cable Joint Connector Block, Straight Joint Type , 50mm²

RS Stock No.: 277-6252Brand: nVent ERICOManufacturers Part No.: VBCY3
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint Connector Block

Joint Type

Straight

Cable Size

50mm²

Series

Cadweld

Material

Graphite

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 122.920

BD 122.920 Each (Exc. Vat)

BD 135.212

BD 135.212 Each (inc. VAT)

nVent ERICO Cadweld Graphite Cable Joint Connector Block, Straight Joint Type , 50mm²

BD 122.920

BD 122.920 Each (Exc. Vat)

BD 135.212

BD 135.212 Each (inc. VAT)

nVent ERICO Cadweld Graphite Cable Joint Connector Block, Straight Joint Type , 50mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Cable Joint Connector Block

Joint Type

Straight

Cable Size

50mm²

Series

Cadweld

Material

Graphite

Country of Origin

Netherlands