Technical Document
Specifications
Brand
nVent ERIFLEXConductor Material
Copper
Cross Sectional Area
16 mm²
Current Rating
120 A
Length
100mm
Stud Size
6.5 mm
Standards Met
RoHS, UL
Country of Origin
France
BD 124.635
BD 12.464 Each (In a Pack of 10) (Exc. Vat)
BD 137.099
BD 13.710 Each (In a Pack of 10) (inc. VAT)
10
BD 124.635
BD 12.464 Each (In a Pack of 10) (Exc. Vat)
BD 137.099
BD 13.710 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent ERIFLEXConductor Material
Copper
Cross Sectional Area
16 mm²
Current Rating
120 A
Length
100mm
Stud Size
6.5 mm
Standards Met
RoHS, UL
Country of Origin
France