nVent ERIFLEX Distribution Block, 2 Way, 10 → 25mm², 100A, 500 V, Blue

RS Stock No.: 277-6169Brand: nVent ERIFLEXManufacturers Part No.: 563910
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Polyamide

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

BD 13.272

BD 13.272 Each (Exc. Vat)

BD 14.599

BD 14.599 Each (inc. VAT)

nVent ERIFLEX Distribution Block, 2 Way, 10 → 25mm², 100A, 500 V, Blue

BD 13.272

BD 13.272 Each (Exc. Vat)

BD 14.599

BD 14.599 Each (inc. VAT)

nVent ERIFLEX Distribution Block, 2 Way, 10 → 25mm², 100A, 500 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Polyamide

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China