Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent ERIFLEX Distribution Block, 2 Way, 10 → 25mm², 100A, 500 V, Blue

RS Stock No.: 277-6168Brand: nVent ERIFLEXManufacturers Part No.: BD-80-100A
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Polyamide

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

BD 19.194

BD 19.194 Each (Exc. Vat)

BD 21.113

BD 21.113 Each (inc. VAT)

nVent ERIFLEX Distribution Block, 2 Way, 10 → 25mm², 100A, 500 V, Blue

BD 19.194

BD 19.194 Each (Exc. Vat)

BD 21.113

BD 21.113 Each (inc. VAT)

nVent ERIFLEX Distribution Block, 2 Way, 10 → 25mm², 100A, 500 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Polyamide

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China